Add To Favorites
Product Overview
Digi-Key Part Number H9173DKR-ND
Quantity Available 14,724
Can ship immediately
Manufacturer

Manufacturer Part Number

W.FL-R-SMT-1(10)

Description CONN W.FL RCPT STR 50 OHM SMD
Expanded Description Ultra Miniature Coaxial Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets W.FL Series
Product Training Modules W.FL Series 1.4mm Height Coaxial Connector
U.FL and W.FL Series Connectors
Online Catalog W.FL Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series W.FL
Packaging ? Digi-Reel® ?
Part Status Active
Connector Style Ultra Miniature Coaxial
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Features -
Housing Color Black
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Phosphor Bronze
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Brass
Voltage Rating -
Mating Cycles 20
Insertion Loss -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H9173DKR

20:55:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.31800 13.18
25 1.24080 31.02
50 1.18920 59.46
100 1.13740 113.74
250 1.03400 258.50
500 0.93060 465.30
1,000 0.82720 827.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H9173TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.70500
  • Cut Tape (CT) ? : H9173CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,724 - Immediate
  • Unit Price: 1.50000
Send Feedback