• Obsolete item.
Product Overview
Digi-Key Part Number 102-2306-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VYB10W-Q24-S5-T

Description CONVERTER DC/DC 10W 5V 2A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3154-ND PYB10-Q24-S5-U CUI Inc. Box 145 - Immediate
29.88000 1
Documents & Media
Datasheets VYB10W-T Series
RoHS Information VYB10W-T Series Cert of Compliance
Featured Product 10-30 W Chassis Mount DC-DC Converters
PCN Obsolescence/ EOL Multiple Devices 31/May/2013
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VYB10W-T
Packaging ? Tray ?
Part Status Obsolete
Type Isolated
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 10W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 79%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 2.06" L x 2.17" W x 0.75" H (52.3mm x 55.0mm x 19.0mm)
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 102-2306
656-91344R
VYB10WQ24S5T

04:45:17 3/23/2017

Send Feedback