Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters > VYB10W-Q24-S3-T

All prices are in US dollars.
Digi-Key Part Number102-2305-ND
Price BreakUnit PriceExtended Price
135.1500035.15
534.87800174.39
1034.60800346.08
5032.445001,622.25
10029.741302,974.13
25029.200527,300.13
50028.7679014,383.95
Quantity Available
Manufacturer

Manufacturer Part Number

VYB10W-Q24-S3-T

DescriptionCONVERTER DC/DC 7.92W 3.3V2.4A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONVERTER DC/DC 7.92W 3.3V2.4A | VYB10W-Q24-S3-T | 102-2305-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VYB10W-T Series
Product Photos VYB10W-T
RoHS Information VYB10W-Q24-S3-T Cert of Compliance
Featured Product 10-30 W Chassis Mount DC-DC Converters
3D Model VYB10W-Q24-S3-T
Standard Package90
CategoryPower Supplies - External/Internal (Off-Board)
FamilyDC DC Converters
SeriesVYB10W-T
PackagingTray
TypeIsolated
Voltage - Input9 ~ 36 V
Output3.3V
Number of Outputs1
Output - 1 @ Current (Max)3.3 VDC @ 2.4A
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)10W
Mounting TypeChassis Mount
Operating Temperature-40°C ~ 85°C
Efficiency76%
Package / CaseModule
Size / Dimension2.06" L x 2.17" W x 0.75" H (52.3mm x 55.0mm x 19.0mm)
Power (Watts) - Max8W
Approvals-
Dynamic CatalogVYB10W-T Series
Other Names102-2305
656-91343R
VYB10WQ24S3T

10:21:18 5/25/2013 - Help With This Screen