|
Keywords: ? 





Product Index > Power Supplies - Board Mount > DC DC Converters > CUI Inc VWRBS2-D5-S9-SIP

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number102-1506-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

VWRBS2-D5-S9-SIP

DescriptionCONVERTER DC/DC 9V OUT 2W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
VWRBS2-D5-S9-SIP CUI Inc | 102-1506-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VWRBS2-SIP Series
Product Photos VWRBS2-SIP34-SERIES
RoHS Information VWRBS2-SIP Series Cert of Compliance
3D Model VWRBS2-D5-S9-SIP
PCN Obsolescence/ EOL Multiple Series 30/Apr/2014
Standard Package ? 22
Category

Power Supplies - Board Mount

Family

DC DC Converters

SeriesVWRBS2-SIP
Packaging ? Tube ? 
TypeIsolated Module
Number of Outputs1
Voltage - Input (Min)4.5V
Voltage - Input (Max)9V
Voltage - Output 19V
Voltage - Output 2-
Voltage - Output 3-
Current - Output (Max)222mA
Power (Watts) - Manufacture Series2W
Voltage - Isolation1.5kV (1500V)
FeaturesSCP
Mounting TypeThrough Hole
Package / Case8-SIP Module (7 Leads)
Size / Dimension0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Operating Temperature-40°C ~ 85°C
Efficiency72%
Power (Watts) - Max2W
Other Names102-1506
VWRBS2D5S9SIP

15:15:57 7/3/2015