|
Product Index > Power Supplies - Board Mount > DC DC Converters > CUI Inc VWRBS2-D12-S12-SIP

Please see below table to find a substitute for this part number.

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number102-1511-ND
Price BreakUnit PriceExtended Price
111.4000011.40
511.3160056.58
1011.22900112.29
5010.71060535.53
1009.67400967.40
2509.501242,375.31
Quantity Available Digi-Key Stock: 13
Can ship immediately
Manufacturer

Manufacturer Part Number

VWRBS2-D12-S12-SIP

DescriptionCONVERTER DC/DC 12V OUT 2W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
VWRBS2-D12-S12-SIP CUI Inc | 102-1511-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VWRBS2-SIP Series
Product Photos VWRBS2-SIP34-SERIES
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
RoHS Information VWRBS2-SIP Series Cert of Compliance
3D Model VWRBS2-D12-S12-SIP
PCN Obsolescence/ EOL Multiple Series 30/Apr/2014
Standard Package ? 22
Category

Power Supplies - Board Mount

Family

DC DC Converters

SeriesVWRBS2-SIP
Packaging ? Tube ? 
TypeIsolated Module
Number of Outputs1
Voltage - Input (Min)9V
Voltage - Input (Max)18V
Voltage - Output 112V
Voltage - Output 2-
Voltage - Output 3-
Current - Output (Max)167mA
Power (Watts) - Manufacture Series2W
Voltage - Isolation1.5kV (1500V)
FeaturesSCP
Mounting TypeThrough Hole
Package / Case8-SIP Module (7 Leads)
Size / Dimension0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Operating Temperature-40°C ~ 85°C
Efficiency81%
Power (Watts) - Max2W
Other Names102-1511
656-90326R
VWRBS2D12S12SIP
Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
102-2842-NDPQMC3-D12-S12-SCUI IncTube ? 16 - Immediate
13.460001
Customers Who Purchased This Product are also Interested In:
  • BK/AGX-4 Eaton Bussmann | 283-2042-ND DigiKey Electronics
  • 283-2042-ND
  • Eaton Bussmann
  • FUSE GLASS 4A 250VAC 8AG
  • Unit Price 0.83000
  • KB26SKW01-5C-JC NKK Switches | 360-2017-ND DigiKey Electronics
  • 360-2017-ND
  • NKK Switches
  • SWITCH PUSHBUTTON DPDT 1A 125V
  • Unit Price 12.54000
  • 1N4741A-TR Vishay Semiconductor Diodes Division | 1N4741AVSCT-ND DigiKey Electronics
  • 1N4741AVSCT-ND
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 11V 1.3W DO41
  • Unit Price 0.34000
  • 4646A22UU Apem Inc. | 679-1263-ND DigiKey Electronics
  • 679-1263-ND
  • Apem Inc.
  • SWITCH TOGGLE DPDT 6A 125V
  • Unit Price 7.71000
  • PKG70B1/4 TE Connectivity | 450-1744-ND DigiKey Electronics
  • 450-1744-ND
  • TE Connectivity
  • SWITCH KNOB RIBBED .74" PKG
  • Unit Price 4.52000

4:53:25 1/30/2015