Add To Favorites
Product Overview
Digi-Key Part Number VUO160-12NO7-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

VUO160-12NO7

Description RECT BRIDGE 3PH 1200V PWS-E-1
Expanded Description Bridge Rectifier Three Phase 1200V 175A Chassis Mount PWS-E1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VUO160-12NO7
Online Catalog Chassis Mount Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 1200V
Current - DC Forward (If) (Max) 175A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 60A
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case PWS-E1
Supplier Device Package PWS-E1
 
Additional Resources
Standard Package ? 5

08:35:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.88000 55.88
10 52.59200 525.92
25 49.30520 1,232.63
100 47.00410 4,700.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback