Add To Favorites
Product Overview
Digi-Key Part Number VUO125-12NO7-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

VUO125-12NO7

Description RECT BRIDGE 3PH 1200V PWS-C
Expanded Description Bridge Rectifier Three Phase 1200V 166A Chassis Mount PWS-C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VUO125-12NO7
Online Catalog Chassis Mount Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 1200V
Current - Average Rectified (Io) 166A
Voltage - Forward (Vf) (Max) @ If 1.07V @ 50A
Current - Reverse Leakage @ Vr 200µA @ 1200V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case PWS-C
Supplier Device Package PWS-C
 
You May Also Be Interested In
  • VUO62-16NO7 - IXYS | VUO62-16NO7-ND DigiKey Electronics
  • VUO62-16NO7
  • IXYS
  • RECT BRIDGE 3PH 63A 1600V PWS-D
  • Unit Price 35.97000
  • VUO62-16NO7-ND
Additional Resources
Standard Package ? 10
Other Names VUO12512NO7

04:04:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.44000 60.44
10 56.88500 568.85
25 53.32960 1,333.24
100 50.84080 5,084.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback