Add To Favorites
Product Overview
Digi-Key Part Number VSMB2948SLCT-ND
Quantity Available 6,024
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMB2948SL

Description EMITTER IR 940NM 100MA SMD
Expanded Description Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.35V
Viewing Angle 50°
Orientation Side View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, Right Angle
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSMB2948SLCT

18:26:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.63500 6.35
25 0.52640 13.16
100 0.45380 45.38
250 0.39932 99.83
500 0.34486 172.43
1,000 0.27225 272.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMB2948SLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23100
  • Digi-Reel® ? : VSMB2948SLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback