VSK-S5-9UA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: $11.66539
Datasheet
Enclosed AC DC Converters 1 Output 9V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSK-S5-9UA-T

DigiKey Part Number
179-VSK-S5-9UA-T-ND
Manufacturer
Manufacturer Product Number
VSK-S5-9UA-T
Description
AC/DC CONVERTER 9V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSK-S5-9UA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
550 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
74%
Operating Temperature
-25°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.94" H (76.0mm x 31.5mm x 23.4mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

57In Stock
Ships from WEC