Add To Favorites
Product Overview
Digi-Key Part Number 102-2390-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VSK-S5-24UA

Description CONV AC/DC 5W 24V 0.23A PCB
Expanded Description Enclosed AC DC Converter 1 Output 24V 230mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S5
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 230mA
Power (Watts) 5W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN
Weight 0.077 lb (34.93g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 19
Other Names 102-2390
656-91225R
VSKS524UA

15:21:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.33000 16.33
5 16.09400 80.47
10 15.86100 158.61
25 14.92800 373.20
50 14.46160 723.08
100 13.99500 1,399.50
250 13.52852 3,382.13
500 13.06200 6,531.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback