Add To Favorites
Product Overview
Digi-Key Part Number 102-1806-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VSK-S3-24U

Description CONVERTER AC-DC 24V@125MA 3W PCB
Expanded Description Enclosed AC DC Converter 1 Output 24V 125mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S3
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 125mA
Power (Watts) 3W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals EN, IEC, UL
Weight 0.056 lb (25.4g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 13
Other Names 102-1806
656-91008R
VSKS324U

20:18:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.86000 13.86
5 13.66200 68.31
10 13.46400 134.64
25 12.67200 316.80
50 12.27600 613.80
100 11.88000 1,188.00
250 11.48400 2,871.00
500 11.08800 5,544.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback