Add To Favorites
Product Overview
Digi-Key Part Number 102-2589-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VSK-S2-5U

Description POWER SUPPLY SWITCHING 5V 2W
Expanded Description Enclosed AC DC Converter 1 Output 5V 400mA 85 ~ 305 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S2
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 400mA
Power (Watts) 2W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 70%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Line Regulation ±2%
Load Regulation ±5%
Approvals CE, cULus
Weight 0.044 lb (19.96g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 102-2589
VSKS25U

16:49:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.25000 13.25
5 13.05800 65.29
10 12.86900 128.69
25 12.11200 302.80
50 11.73360 586.68
100 11.35500 1,135.50
250 10.97652 2,744.13
500 10.59800 5,299.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback