Add To Favorites
Product Overview
Digi-Key Part Number 338-3610-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

VR3B

Description MOUNTING CLAMP VERT 1.375IN DIA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor Hardware, Mounting Options
Online Catalog Capacitor Accessories
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series VR
Part Status Active
Accessory Type Mounting Bracket
For Use With/Related Products Round Can Types
Device Size 1.375" Dia (34.9mm)
Specifications Screw Clamp Type Bracket
 
Additional Resources
Standard Package ? 1
Other Names 338-3610
VR3B-ND

07:00:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 3.29
10 2.65000 26.50
25 2.49120 62.28
50 2.27900 113.95
100 2.06700 206.70
250 1.69600 424.00
500 1.53700 768.50
1,000 1.43100 1,431.00
5,000 1.35150 6,757.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback