Add To Favorites
Product Overview
Digi-Key Part Number 338-3609-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

VR3A

Description MOUNTING CLAMP VERT 1.375IN DIA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor Hardware, Mounting Options
Online Catalog Capacitor Accessories
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series VR
Part Status Active
Accessory Type Mounting Bracket
For Use With/Related Products Round Can Types
Device Size 1.375" Dia (34.9mm)
Specifications Screw Clamp Type Bracket
 
You May Also Be Interested In
  • PYC6041 - KEMET | 399-11537-ND DigiKey Electronics
  • PYC6041
  • KEMET
  • HARDWARE CAP CLIPS ZINC STEEL
  • Unit Price 3.05000
  • 399-11537-ND
Additional Resources
Standard Package ? 1
Other Names 338-3609
VR3A-ND

12:53:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 3.53
10 2.85000 28.50
25 2.67920 66.98
50 2.45100 122.55
100 2.22300 222.30
250 1.82400 456.00
500 1.65300 826.50
1,000 1.53900 1,539.00
5,000 1.45350 7,267.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback