Add To Favorites
Product Overview
Digi-Key Part Number PPCHHJ22MTR-ND
Quantity Available 60,000
Can ship immediately
Manufacturer

Manufacturer Part Number

VR37000002205JR500

Description RES 22M OHM 1/2W 5% AXIAL
Expanded Description 22M Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VR25, 37, 68 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VR37 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VR37
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 22M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names PPCHHJ22MTR

19:31:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.06750 337.50
10,000 0.06600 660.00
25,000 0.06375 1,593.75
50,000 0.06250 3,125.00
125,000 0.06190 7,737.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PPCHHJ22MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,099 - Immediate
  • Unit Price: 0.50000
Send Feedback