Add To Favorites
Product Overview
Digi-Key Part Number 338-3608-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

VR1B

Description MOUNTING CLAMP VERTICAL 1IN DIA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor Hardware, Mounting Options
Online Catalog Capacitor Accessories
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series VR
Part Status Active
Accessory Type Mounting Bracket
For Use With/Related Products Round Can Types
Device Size 1.000" Dia (25.4mm)
Specifications Screw Clamp Type Bracket
 
Additional Resources
Standard Package ? 1
Other Names 338-3608
VR1B-ND

07:49:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 4.43
10 3.57500 35.75
25 3.36040 84.01
50 3.07460 153.73
100 2.78850 278.85
250 2.28800 572.00
500 2.07350 1,036.75
1,000 1.93050 1,930.50
5,000 1.82325 9,116.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback