Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VPI-1000-XL-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VPI-1000-XL

Description OPTCL INSPCTN 20X30X32" 60LBS
Expanded Description Video Inspection System CCD 5x ~ 245x 17" LCD
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Easy Braid Co.

Series VPI-1000
Part Status Active
Camera Type CCD
Magnification Range 5x ~ 245x
Field of View 0.06" ~ 0.25" (1.5mm ~ 6.35mm)
Working Distance 0" ~ 6.00" (0mm ~ 152.4mm)
Illumination Metal Halide
Display Style 17" LCD
Includes Computer, Lenses, Software, Tips
Weight 60 lbs (27.2kg)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names VPI1000-XL
VPI1000XL

17:45:27 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37,800.00000 37,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback