Add To Favorites
Product Overview
Digi-Key Part Number 513-1194-6-ND
Quantity Available 1,642
Can ship immediately
Manufacturer

Manufacturer Part Number

VPH1-0190-R

Description INDUCT ARRAY 6 COIL 27.4UH SMD
Expanded Description Unshielded 6 Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VERSA-PAC® Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.508" L x 0.512" W (12.90mm x 13.00mm)
Height 0.244" (6.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1194-6

16:57:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.64000 7.64
10 6.94400 69.44
25 6.24960 156.24
50 4.99960 249.98
100 4.72190 472.19
250 4.44416 1,111.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1194-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 3.84400
  • Cut Tape (CT) ? : 513-1194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,642 - Immediate
  • Unit Price: 7.64000
Send Feedback