Keywords:





Product Index > Isolators > Optoisolators - Logic Output > VOM453T

All prices are in US dollars.
Digi-Key Part Number751-1493-2-ND
Price BreakUnit PriceExtended Price
2,0000.49000980.00
6,0000.465502,793.00
10,0000.446254,462.50
50,0000.4200021,000.00
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

VOM453T

DescriptionISOL 3.75KVRMS 1 CH TRANS SOP-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ISOL 3.75KVRMS 1 CH TRANS SOP-5 | VOM453T | 751-1493-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VOM452T, VOM453T
Product Photos VOM453T
Video File 1 MBd, High-Speed Analog Optocouplers
Catalog Drawings VOM452T, VOM453T
Featured Product VOM452T and VOM453T Optocouplers
Standard Package2,000
CategoryIsolators
FamilyOptoisolators - Logic Output
Series-
PackagingTape & Reel (TR)
Voltage - Isolation3750Vrms
Number of Channels1, Unidirectional
Current - Output / Channel8mA
Data Rate1MBd
Propagation Delay High - Low @ If250ns @ 16mA
Current - DC Forward (If)25mA
Input TypeDC
Output TypeOpen Collector
Mounting TypeSurface Mount
Package / Case6-SOIC (0.173", 4.40mm Width) 5 Leads
Supplier Device Package5-SOP
Dynamic CatalogVOM452T/453T Series
Other Names751-1493-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1493-1-NDVOM453TCut Tape (CT)2,264 - Immediate1.330001
751-1493-6-NDVOM453TDigi-Reel®2,264 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1 MBd, High-Speed Analog Optocouplers
1 MBd, High-Speed Analog Optocouplers

1:40:36 5/25/2013 - Help With This Screen