Keywords:





Product Index > Isolators > Optoisolators - Logic Output > VOM452T

All prices are in US dollars.
Digi-Key Part Number751-1492-6-ND
Price BreakUnit PriceExtended Price
11.140001.14
101.0200010.20
250.9000022.50
1000.8100081.00
2500.70500176.25
5000.63000315.00
1,0000.49500495.00
Quantity Available Digi-Key Stock: 10,273
Can ship immediately
Manufacturer

Manufacturer Part Number

VOM452T

DescriptionISOL 3.75KVRMS 1 CH TRANS SOP-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
ISOL 3.75KVRMS 1 CH TRANS SOP-5 | VOM452T | 751-1492-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VOM452T, VOM453T
Product Photos VOM452T
Video File 1 MBd, High-Speed Analog Optocouplers
Catalog Drawings VOM452T, VOM453T
Featured Product VOM452T and VOM453T Optocouplers
Standard Package1
CategoryIsolators
FamilyOptoisolators - Logic Output
Series-
PackagingDigi-Reel®
Voltage - Isolation3750Vrms
Number of Channels1, Unidirectional
Current - Output / Channel8mA
Data Rate1MBd
Propagation Delay High - Low @ If250ns @ 16mA
Current - DC Forward (If)25mA
Input TypeDC
Output TypeOpen Collector
Mounting TypeSurface Mount
Package / Case6-SOIC (0.173", 4.40mm Width) 5 Leads
Supplier Device Package5-SOP
Dynamic CatalogVOM452T/453T Series
Other Names751-1492-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1492-2-NDVOM452TTape & Reel (TR)10,000 - Immediate0.420002,000
751-1492-1-NDVOM452TCut Tape (CT)10,273 - Immediate1.140001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1 MBd, High-Speed Analog Optocouplers
1 MBd, High-Speed Analog Optocouplers

16:12:28 5/25/2013 - Help With This Screen