Keywords:





Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output > VOL617A-4T

All prices are in US dollars.
Digi-Key Part NumberVOL617A-4TDKR-ND
Price BreakUnit PriceExtended Price
10.720000.72
100.572005.72
250.5004012.51
1000.4290042.90
2500.3705292.63
5000.31850159.25
1,0000.24700247.00
Quantity Available Digi-Key Stock: 5,397
Can ship immediately
Manufacturer

Manufacturer Part Number

VOL617A-4T

DescriptionOPTOCOUPLR PHOTOTRANS 320% 4LSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VOL617A
Standard Package1
CategoryIsolators
FamilyOptoisolators - Transistor, Photovoltaic Output
Series-
PackagingDigi-Reel®
Number of Channels1
Input TypeDC
Voltage - Isolation5000Vrms
Current Transfer Ratio (Min)160% @ 5mA
Current Transfer Ratio (Max)320% @ 5mA
Voltage - Output80V
Current - Output / Channel50mA
Current - DC Forward (If)60mA
Vce Saturation (Max)400mV
Output TypeTransistor
Mounting TypeSurface Mount
Package / Case4-SMD, Gull Wing
Dynamic CatalogVO617A Series
Other NamesVOL617A-4TDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
VOL617A-4TTR-NDVOL617A-4TTape & Reel (TR)3,000 - Immediate0.201503,000
VOL617A-4TCT-NDVOL617A-4TCut Tape (CT)5,397 - Immediate0.720001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:56:00 6/18/2013 - Help With This Screen