Add To Favorites
Product Overview
Digi-Key Part Number 102-2212-ND
Quantity Available 423
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-6-5

Description POWER SUPPLY SWITCHING 5V 6W
Expanded Description Open Frame AC DC Converter 1 Output 5V 1.2A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-6
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.2A
Power (Watts) 6W
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 60°C (With Derating)
Efficiency 73%
Mounting Type Through Hole
Size / Dimension 2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN, TUV
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 168
Other Names 102-2212
657-10129R
VOF65

00:49:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.69000 13.69
5 13.49000 67.45
10 13.29400 132.94
25 12.51200 312.80
50 12.12100 606.05
100 11.73000 1,173.00
250 11.33900 2,834.75
500 10.94800 5,474.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback