Add To Favorites
Product Overview
Digi-Key Part Number 102-2046-ND
Quantity Available 1,741
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-15-12

Description PWR SUPPLY 15W OPEN 12V 1.25A
Expanded Description Open Frame AC DC Converter 1 Output 12V 1.25A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-15
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.25A
Power (Watts) 15W
Power Supply Type Open Frame
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 60°C
Efficiency 80%
Mounting Type Through Hole
Size / Dimension 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, TUV
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 108
Other Names 102-2046
657-10136R
VOF1512

11:07:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.80000 16.80
5 16.56000 82.80
10 16.32000 163.20
25 15.36000 384.00
50 14.88000 744.00
100 14.40000 1,440.00
250 13.92000 3,480.00
500 13.44000 6,720.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback