All prices are in US dollars.
Digi-Key Part Number 102-2039-ND
Price Break Unit Price Extended Price
1 14.86000 14.86
5 14.64600 73.23
10 14.43300 144.33
25 13.58400 339.60
50 13.15960 657.98
100 12.73500 1,273.50
250 12.31052 3,077.63
500 11.88600 5,943.00
Quantity Available Digi-Key Stock: 1,175
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

VOF-10-5

Description PWR SUPPLY 10W OPEN 5V 2.0A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VOF-10 Series
Product Photos VOF-10 Series
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
RoHS Information VOF-10 Series Cert of Compliance
Featured Product VOF Series
3D Model VOF-10-5
Standard Package ? 168
Category

Power Supplies - Board Mount

Family

AC DC Converters

Series VOF-10
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 10W
Power Supply Type Switching (Open Frame)
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 60°C
Efficiency 75%
Mounting Type Through Hole
Size / Dimension 2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
Power (Watts) - Max 10W
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN, TUV
Weight -
Online Catalog VOF-10 Series
Other Names 102-2039
657-10132R
VOF105
Customers who are interested in this product are also interested in:
  • VCP05US05 - XP Power | 1470-2258-ND DigiKey Electronics
  • VCP05US05
  • XP Power
  • AC/DC CONVERTER 5V 5W
  • Unit Price 12.00000
  • RAC10-05SC/277 - Recom Power | 945-2111-5-ND DigiKey Electronics
  • RAC10-05SC/277
  • Recom Power
  • AC/DC CONVERTER 5V 2A
  • Unit Price 25.72000
  • VOF-6-5 - CUI Inc. | 102-2212-ND DigiKey Electronics
  • VOF-6-5
  • CUI Inc.
  • POWER SUPPLY SWITCHING 5V 6W
  • Unit Price 13.69000
  • LS25-5 - TDK-Lambda Americas Inc. | 285-1890-ND DigiKey Electronics
  • LS25-5
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 5V 25W
  • Unit Price 19.65000
  • VOF-15-5 - CUI Inc. | 102-2045-ND DigiKey Electronics
  • VOF-15-5
  • CUI Inc.
  • PWR SUPPLY 15W OPEN 5V 3.0A
  • Unit Price 16.80000

10:31:11 6/26/2016