Keywords:





Product Index > Power Supplies - Board Mount > AC DC Converters > VOF-10-24

All prices are in US dollars.
Digi-Key Part Number102-2042-ND
Price BreakUnit PriceExtended Price
114.8600014.86
514.6460073.23
1014.43300144.33
2513.58400339.60
5013.15960657.98
10012.735001,273.50
25012.310523,077.63
50011.886005,943.00
Quantity Available Digi-Key Stock: 431
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-10-24

DescriptionPWR SUPPLY 10W OPEN 24V 0.42A
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
PWR SUPPLY 10W OPEN 24V 0.42A | VOF-10-24 | 102-2042-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VOF-10 Series
Product Photos VOF-10 Series
RoHS Information VOF-10-24 Cert of Compliance
Featured Product VOF Series
3D Model VOF-10-24
VOF-10-48
Standard Package150
CategoryPower Supplies - Board Mount
FamilyAC DC Converters
SeriesVOF-10
Number of Outputs1
Voltage - Input85 ~ 264 VAC
Voltage - Output 124V
Voltage - Output 2-
Voltage - Output 3-
Voltage - Output 4-
Current - Output (Max)420mA
Power (Watts)10W
Power Supply TypeSwitching (Open Frame)
ApplicationsCommercial
FeaturesOCP, OVP, SCP
Operating Temperature0°C ~ 60°C
Efficiency78%
Mounting TypeThrough Hole
Size / Dimension2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
Power (Watts) - Max10W
Line Regulation±0.5%
Load Regulation±1%
ApprovalsCE, cULus, EN, TUV
Weight-
Dynamic CatalogVOF-10 Series
Other Names102-2042
657-10134R
VOF1024

5:04:37 6/20/2013 - Help With This Screen