Add To Favorites
Product Overview
Digi-Key Part Number VMZ6.8NT2LTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VMZ6.8NT2L

Description DIODE ZENER ARRAY 6.8V VMD3
Expanded Description Zener Diode Array 1 Pair Common Anode 6.8V 150mW VMD3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VMZ6.8NT2L
Online Catalog Zener Arrays For Terminal Protection Devices
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance -
Power - Max 150mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 500nA @ 3.5V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMD3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 8,000
Other Names VMZ6.8NT2LTR
VMZ68NT2L

22:06:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10030 802.40
16,000 0.09145 1,463.20
24,000 0.08555 2,053.20
56,000 0.07670 4,295.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : VMZ6.8NT2LCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,952 - Immediate
  • Unit Price: 0.40000
  • Digi-Reel® ? : VMZ6.8NT2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback