Add To Favorites
Product Overview
Digi-Key Part Number RP1022-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VMCG-320-MPBK-K

Description CARD GUIDE VERTICAL MOUNT 4.73"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VMCG Series
3D Model VMCG-320-MPBK-K
Online Catalog VMCG Series
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series VMCG
Part Status Active
Accessory Type Nylon, Snap-In Mount, 4.730" (120.00mm)
For Use With/Related Products 1/16" (1.6mm) Thick PC Boards
 
You May Also Be Interested In
  • VG2-4 - Bivar Inc. | 492-1527-ND DigiKey Electronics
  • VG2-4
  • Bivar Inc.
  • CARD GUIDE VERT 4X0.076" BLK
  • Unit Price 1.44000
  • 492-1527-ND
Additional Resources
Standard Package ? 100
Other Names 61154016
Q3688114
Q4123047
Q5622711
RP1022
VMCG-320-MPBK-K-ND
VMCG-320-PM
VMCG-320-PM-ND
VMCG320PM

02:37:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.96000 5.96
10 5.21800 52.18
25 4.47240 111.81
100 3.72710 372.71
500 3.27980 1,639.90
1,000 2.98164 2,981.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback