Add To Favorites
Product Overview
Digi-Key Part Number 768-1200-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

VM800C43A-D

Description BOARD EVAL FT800 WITH 4.3 LCD
Expanded Description Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 4.3" (109.22mm) 480 x 272
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

FTDI, Future Technology Devices International Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 4.3" (109.22mm)
Viewing Area -
Backlight LED - White
Dot Pixels 480 x 272
Interface SPI
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 768-1200

19:58:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.46000 53.46
5 52.25000 261.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback