All prices are in US dollars.
Digi-Key Part Number 768-1198-ND
Price Break Unit Price Extended Price
1 50.16000 50.16
5 48.75000 243.75
Quantity Available Digi-Key Stock: 15
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

VM800C35A-D

Description BOARD EVAL FT800 WITH 3.5 LCD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FT800 Programmers Guide
EVE Technology Flyer
VM800C Datasheet
Product Photos VM800C35A-D
Mfg Application Notes VM800CB SampleApp PC Intro (AN245)
VM800CB SampleApp Arduino Intro (AN246)
Drivers Installation Guide for Linux
Product Training Modules Embedded Video Engine (EVE)-Designing with the FT800
Standard Package ? 1
Category

Optoelectronics

Family

Display Modules - LCD, OLED, Graphic

Series -
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 3.5" (88.90mm)
Viewing Area 71.82mm W x 55.05mm H
Backlight LED - White
Dot Pixels 320 x 240 (QVGA)
Interface SPI
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
Online Catalog FT800 Embedded Video Engine (EVE) Development Systems
Associated Product
768-1106-ND - CABLE USB HS SPI/I2C/JTAG 3.3V
768-1105-ND - CABLE USB HS SPI/I2C/JTAG 5V .5M
768-1188-ND - RESISTIVE TOUCH SCREEN STYLUS
768-1211-ND - MODULE USB 2.0 TO MPSSE SPI
768-1186-ND - CABLE USB A-MICRO B 1M BLK/WHT
768-1185-2-ND - IC TFT LCD CONTROLLER 48VQFN
768-1185-1-ND - IC TFT LCD CONTROLLER 48VQFN
768-1185-6-ND - IC TFT LCD CONTROLLER 48VQFN
768-1187-ND - CABLE USB A-MICRO B 1M BLW/WHT
768-1191-ND - POWER SUPPLY 5V 1A USB US PLUG
768-1189-ND - POWER SUPPLY 5V 1A USB EU PLUG
768-1190-ND - POWER SUPPLY 5V 1A USB UK PLUG
Other Names 768-1198
Customers who are interested in this product are also interested in:
  • 2097 - Adafruit Industries LLC | 1528-1425-ND DigiKey Electronics
  • 2097
  • Adafruit Industries LLC
  • TOUCHSCRN TFT PITFT 480X320 3.5"
  • Unit Price 44.95000
  • VA800A-SPI - FTDI, Future Technology Devices International Ltd | 768-1211-ND DigiKey Electronics
  • VA800A-SPI
  • FTDI, Future Technology Devices International Ltd
  • MODULE USB 2.0 TO MPSSE SPI
  • Unit Price 18.00000
  • 4DPI-32-II - 4D Systems Pty Ltd | 1613-1024-ND DigiKey Electronics
  • 4DPI-32-II
  • 4D Systems Pty Ltd
  • DISPL 3.2" 320X240 PRIMARY RASPB
  • Unit Price 49.00000

17:35:27 7/1/2016