Add To Favorites
Product Overview
Digi-Key Part Number 768-1194-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

VM800B43A-BK

Description BOARD EVAL FT800 4.3 LCD BLK BZL
Expanded Description Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI, USB 4.3" (109.22mm) 480 x 272
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

FTDI, Future Technology Devices International Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 4.3" (109.22mm)
Viewing Area 111.50mm W x 73.50mm H
Backlight LED - White
Dot Pixels 480 x 272
Interface SPI, USB
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 768-1194

07:25:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.04000 62.04
5 61.25000 306.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback