Add To Favorites
Product Overview
Digi-Key Part Number 768-1192-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

VM800B35A-BK

Description BOARD EVAL FT800 3.5 LCD BLK BZL
Expanded Description Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI, USB 3.5" (88.90mm) 320 x 240 (QVGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

FTDI, Future Technology Devices International Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 3.5" (88.90mm)
Viewing Area 82.90mm W x 70.30mm H
Backlight LED - White
Dot Pixels 320 x 240 (QVGA)
Interface SPI, USB
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 768-1192

06:47:42 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.10000 56.10
5 55.00000 275.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback