Keywords:





Product Index > Optoelectronics > LED Lighting - White > VLMW711T3U2US-GS08

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number751-1477-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

VLMW711T3U2US-GS08

DescriptionLED LITTLE STAR 1W WHT 6X6 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
LED LITTLE STAR 1W WHT 6X6 SMD | VLMW711T3U2US-GS08 | 751-1477-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos VLMW7
Product Training Modules Little Star® Bright White LEDs
Catalog Drawings VLMW71 Series White LED
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - White
SeriesLittle Star®
PackagingCut Tape (CT)
CCT (K)-
Flux @ 25°C, Current - Test82 lm
Lumens/Watt @ Current - Test67 lm/W
Current - Test350mA
Voltage - Forward (Vf) Typ3.5V
CRI (Color Rendering Index)*
Current - Max350mA
Lumens @ Current - Max82 lm
Voltage - Forward @ Max Current*
Viewing Angle120°
Mounting TypeSurface Mount
Package / Case0.236" L x 0.236" W x 0.059" H (6.00mm x 6.00mm x 1.50mm)
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
For Use With876-1003-ND - LM3406 LED DRIVER EVAL BOARD
Other Names751-1477-1

1:43:50 5/23/2013 - Help With This Screen