• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 102-2536-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VLD25-700-SMT-TR

Description LED SUPPLY CC BUCK 3.3-36V 700MA
Expanded Description 700mA 3.3 ~ 36 V Constant Current LED Driver Buck Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VLD25-SMT
Part Status Discontinued at Digi-Key
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 5.5V
Voltage - Input (Max) 48V
Voltage - Output 3.3 ~ 36 V
Current - Output (Max) 700mA
Power (Watts) 25W
Dimming Analog, PWM
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 71°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case 16-SMD (6 leads), Gull Wing
Size / Dimension 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm)
Packaging ? Cut Tape (CT) ?
Approvals -
Weight 0.013 lb (5.9g)
 
Additional Resources
Standard Package ? 1
Other Names 102-2536-1

00:22:31 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2536-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11.46000
Send Feedback