Add To Favorites
Product Overview
Digi-Key Part Number 1241-1009-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-SPX-5

Description ET, 8 CHAN, HIGH/LOW SIDE SWITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SPX-5 Ref Manual
SPX Series
Design Resources Development Tool Selector
Online Catalog VL-SPX-X
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series -
Part Status Active
Function Solid State Switch
Power (Watts) 0.047W
Cooling Type -
Size / Dimension 1.26" x 3.8" (32mm x 96mm)
Form Factor SPX
Expansion Site/Bus SPX
Video Outputs -
Ethernet -
USB -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1241-1009
VLSPX5

09:46:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 130.00000 130.00
10 122.00100 1,220.01
50 121.87500 6,093.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback