Add To Favorites
Product Overview
Digi-Key Part Number 1241-1145-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-MPES-S3E

Description MINIPCIE EXPAN BOARD SATA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SATA Adapter
VL-MPEs-S3 Ref Manual
Design Resources Development Tool Selector
Featured Product Mini PCIe Modules
Online Catalog VL-MPES-S3E
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series -
Part Status Active
Function SATA adapter
Power (Watts) -
Cooling Type -
Size / Dimension 1.18" x 2.00" (30mm x 50.95mm)
Form Factor Mini PCIe module (full size)
Expansion Site/Bus SATA
Video Outputs -
Ethernet -
USB -
RS-232 (422, 485) -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1241-1145

13:14:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.00000 22.00
50 21.00000 1,050.00
100 20.62500 2,062.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback