Add To Favorites
Product Overview
Digi-Key Part Number 1241-1144-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-MPEE-U2E

Description MINIPCIE SERIAL + GPIO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets VL-MPEe-U2 Datasheet
VL-MPEe-U2 Ref Manual
Design Resources Development Tool Selector
Featured Product Mini PCIe Modules
Online Catalog VL-MPEe-U2E
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series -
Part Status Active
Function Four serial ports
Power (Watts) 0.25W
Cooling Type -
Size / Dimension 1.18" x 2.00" (30mm x 50.95mm)
Form Factor Mini PCIe module (full size)
Expansion Site/Bus PCI Express
Video Outputs -
Ethernet -
USB -
RS-232 (422, 485) 4
Digital I/O Lines 12
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1241-1144

19:55:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.00000 99.00
50 95.00060 4,750.03
100 92.81250 9,281.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback