Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-03-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1241-1105-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VL-EPU-2610-EDPL

Description SBC ATOM E680T 1.6 GHZ 2 GB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Falcon (VL-EPU-2610) Ref Manual
Falcon
Other Related Documents SBC Product Registration
Design Resources Development Tool Selector
PCN Obsolescence/ EOL VL-EPU-2610-ECPL EOL 3/Oct/2016
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series Falcon
Part Status Last Time Buy
Core Processor Atom E680T
Speed 1.6GHz
Number of Cores 1
Power (Watts) 10.6W
Cooling Type Heat plate
Size / Dimension 2.17" x 3.31" (55mm x 84mm)
Form Factor EPU
Expansion Site/Bus -
RAM Capacity/Installed 2GB/2GB
Storage Interface SATA2, mSATA, MicroSD (2)
Video Outputs LVDS
Ethernet GbE
USB USB 2.0 (4)
RS-232 (422, 485) 4
Digital I/O Lines 4
Analog Input:Output 0:0
Watchdog Timer Yes
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 1241-1105
VLEPU2610EDPL

14:24:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,405.01000 1,405.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback