Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1241-1222-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VL-EPMS-M1C

Description SATA, MSATA AND USB MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets VL-EPMs-M1
VL-EPMs-M1 Ref Manual
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series -
Part Status Active
Function SATA
Power (Watts) 4.16W
Cooling Type -
Size / Dimension 3.6" x 3.8" (90mm x 96mm)
Form Factor SUMIT on PC/104
Expansion Site/Bus SUMIT
Video Outputs -
Ethernet -
USB USB 2.0 (4)
RS-232 (422, 485) -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
Additional Resources
Standard Package ? 5
Other Names 1241-1222
EPMS-M1C
VL-EPMS-M1C-ND

08:55:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 397.00200 1,985.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback