• Obsolete item.
Product Overview
Digi-Key Part Number 1241-1028-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VL-EPMS-21G

Description SBC ATOM Z530P 1.6 GHZ MAX 2GB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Ocelot Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL VL-EPMS-21A,B,G Devices 02/Jul/2014
PCN Design/Specification VL-EPMs-21 BIOS Update 13/Jun/2013
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series Ocelot
Part Status Obsolete
Core Processor Atom Z530P
Speed 1.6GHz
Number of Cores 1
Power (Watts) 7.5W
Cooling Type Heat Sink
Size / Dimension 3.6" x 3.8" (90mm x 96mm)
Form Factor PC/104
Expansion Site/Bus SUMIT, PC/104
RAM Capacity/Installed 2GB/0GB
Storage Interface ATA100, IDE DOM
Video Outputs LVDS
Ethernet GbE
USB USB 2.0 (2)
RS-232 (422, 485) 4
Digital I/O Lines 0
Analog Input:Output 0:0
Watchdog Timer Yes
Operating Temperature 0°C ~ 60°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1241-1028
VLEPMS21G

05:08:20 1/23/2017

Send Feedback