Add To Favorites
Product Overview
Digi-Key Part Number 1241-1008-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-EPM-P2E

Description PC/104-PLUS, ET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VL-EPM-P2 Ref Manual
VL-EPM-P2 Series
Design Resources Development Tool Selector
Online Catalog VL-EPMx-P2
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series -
Part Status Active
Function miniPCIe
Power (Watts) -
Cooling Type -
Size / Dimension 3.6" x 3.8" (90mm x 96mm)
Form Factor PC/104
Expansion Site/Bus PC/104-Plus
Video Outputs -
Ethernet -
USB -
RS-232 (422, 485) -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1241-1008
VLEPMP2E

08:12:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 279.00000 279.00
10 262.00200 2,620.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback