Add To Favorites
Product Overview
Digi-Key Part Number 1241-1059-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-EPM-E2D

Description PC/104-PLUS, ET, 10/100, 2 PORT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets VL-EPM-E2
Design Resources Development Tool Selector
Online Catalog VL-EPM-E2
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series -
Part Status Active
Function Ethernet
Power (Watts) 2.6W
Cooling Type -
Size / Dimension 3.6" x 3.8" (90mm x 96mm)
Form Factor PC/104
Expansion Site/Bus PC/104-Plus
Video Outputs -
Ethernet 10/100 (2)
USB -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1241-1059
VLEPME2D

02:49:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 270.00000 270.00
10 254.00200 2,540.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback