Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1241-1078-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-EPM-E2B

Description PC/104-PLUS, ET, 10/100, 2 PORT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VL-EPM-E2 Ref Manual
VL-EPM-E2
Design Resources Development Tool Selector
Online Catalog VL-EPM-E2
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series -
Part Status Active
Function Ethernet
Power (Watts) 2.6W
Cooling Type -
Size / Dimension 3.6" x 3.8" (90mm x 96mm)
Form Factor PC/104
Expansion Site/Bus PC/104-Plus
Video Outputs -
Ethernet 10/100 (2)
USB -
RS-232 (422, 485) -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
Additional Resources
Standard Package ? 5
Other Names 1241-1078
VLEPME2B

01:18:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 262.00000 262.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback