Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1241-1007-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-EPM-35S

Description SBC CORE II DUO 2.26 GHZ MAX 4GB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VL-EPM-35 (Leopard) Ref Manual
Leopard
Other Related Documents SBC Product Registration
Design Resources Development Tool Selector
Online Catalog Leopard
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series Leopard
Part Status Not For New Designs
Core Processor Core 2 Duo SP9300
Speed 2.26GHz
Number of Cores 2
Power (Watts) 21.3W
Cooling Type Fan
Size / Dimension 4.21" x 3.78" (107mm x 96mm)
Form Factor PC/104
Expansion Site/Bus PC/104-Plus
RAM Capacity/Installed 4GB/0GB
Storage Interface SATA2 (2), eUSB, MiniBlade
Video Outputs VGA, LVDS
Ethernet GbE (2)
USB USB 2.0 (6)
RS-232 (422, 485) 4
Digital I/O Lines 0
Analog Input:Output 0:0
Watchdog Timer Yes
Operating Temperature 0°C ~ 60°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1241-1007
VLEPM35S

07:38:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,514.02000 3,514.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback