Add To Favorites
Product Overview
Digi-Key Part Number 1241-1020-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-EPM-16E

Description SBC VORTEX 800 MHZ 128MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets VL-EPM-16 (Tomcat) Ref Manual
Tomcat
Other Related Documents SBC Product Registration
Design Resources Development Tool Selector
Online Catalog Tomcat
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series Tomcat
Part Status Active
Core Processor Vortex86DX
Speed 800MHz
Number of Cores 1
Power (Watts) 3.1W
Cooling Type Heat Sink
Size / Dimension 3.6" x 3.8" (90mm x 96mm)
Form Factor PC/104
Expansion Site/Bus PC/104-Plus
RAM Capacity/Installed 128MB/128MB
Storage Interface ATA66, CompactFlash
Video Outputs -
Ethernet 10/100 Mbps (1)
USB USB 2.0 (2)
RS-232 (422, 485) 4
Digital I/O Lines 0
Analog Input:Output 0:0
Watchdog Timer Yes
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1241-1020
VLEPM16E

15:15:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 458.00000 458.00
10 431.00300 4,310.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback