• Obsolete item.
Product Overview
Digi-Key Part Number 1241-1066-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VL-EPICS-36S

Description SBC CORE II DUO 2.26 GHZ MAX 4GB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VL-EPICs-36 (Komodo) Ref Manual
Komodo Series
Other Related Documents SBC Product Registration
Design Resources Development Tool Selector
PCN Obsolescence/ EOL VL-EPICS-36E,S Devices 16/Jun/2014
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series Komodo
Part Status Obsolete
Core Processor Core 2 Duo P8400
Speed 2.26GHz
Number of Cores 2
Power (Watts) 20W
Cooling Type Fan
Size / Dimension 4.5" x 6.5" (115mm x 165mm)
Form Factor EPIC
Expansion Site/Bus SUMIT, PC/104
RAM Capacity/Installed 4GB/0GB
Storage Interface SATA2 (2), eUSB, MiniBlade
Video Outputs VGA, LVDS
Ethernet 10/100 Mbps (1)
USB USB 2.0 (4)
RS-232 (422, 485) 4
Digital I/O Lines 0
Analog Input:Output 0:0
Watchdog Timer -
Operating Temperature 0°C ~ 60°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1241-1066
VLEPICS36S

03:48:41 3/26/2017

Send Feedback