Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1241-1077-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VL-EPHS-S1E

Description SUMIT-MICRO, ET, 2 SATA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VL-EPHs-S1 Ref Manual
VL-EPHs-S1 Series
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series -
Part Status Active
Function SATA
Power (Watts) 1.00W
Cooling Type -
Size / Dimension 3.54" x 1.26" (90mm x 32mm)
Form Factor SUMIT-micro
Expansion Site/Bus SUMIT
Video Outputs -
Ethernet -
USB -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1241-1077
VLEPHSS1E

14:22:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 122.00000 610.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback