Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1241-1037-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VL-EPHS-P1E

Description SUMIT TO MINI PCIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VL-EPHs-P1 Ref Manual
VL-EPHs-P1
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

VersaLogic Corporation

Series -
Part Status Active
Function miniPCIe
Power (Watts) 1.25W
Cooling Type -
Size / Dimension 3.54" x 1.26" (90mm x 32mm)
Form Factor SUMIT-micro
Expansion Site/Bus SUMIT
Video Outputs -
Ethernet -
USB -
RS-232 (422, 485) -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1241-1037
VLEPHSP1E

07:28:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 126.00000 630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback