VL-EBXE-41SMK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EBXE-41SMK

DigiKey Part Number
1241-1237-ND
Manufacturer
Manufacturer Product Number
VL-EBXE-41SMK
Description
SBC 1.4GHZ 2 CORE 16GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.4GHz 2 Core 16GB/0GB RAM Intel Celeron 1047UE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Celeron 1047UE
Speed
1.4GHz
Number of Cores
2
Power (Watts)
13.3W
Cooling Type
Heat Sink
Size / Dimension
5.750" x 8.000" (146.05mm x 203.20mm)
Form Factor
EBX
Expansion Site/Bus
PCIe/104, mPCIe, SATA, CANbus, SPX
RAM Capacity/Installed
16GB/0GB
Storage Interface
SATA 3.0 (2), SATA 2.0 (2), mPCIe/mSATA, eUSB
Video Outputs
DP (2), VGA, LVDS
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (10), USB 3.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
32
Analog Input:Output
16:8
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,771.88000$1,771.88
Manufacturers Standard Package