VL-EBXE-41SJF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EBXE-41SJF

DigiKey Part Number
1241-1118-ND
Manufacturer
Manufacturer Product Number
VL-EBXE-41SJF
Description
SBC 2.3GHZ 4 CORE 16GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.3GHz, 3.5GHz 4 Core 16GB/0GB RAM Intel Core i7-3615QE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Core i7-3615QE
Speed
2.3GHz, 3.5GHz
Number of Cores
4
Power (Watts)
37.2W
Cooling Type
Fan + Heat Sink
Size / Dimension
5.750" x 8.000" (146.05mm x 203.20mm)
Form Factor
EBX
Expansion Site/Bus
PCIe/104, mPCIe, SATA, CANbus, SPX
RAM Capacity/Installed
16GB/0GB
Storage Interface
SATA 3.0 (2), SATA 2.0 (2), mPCIe/mSATA, eUSB
Video Outputs
DP (2), VGA, LVDS
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (10), USB 3.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
32
Analog Input:Output
16:8
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3,067.50000$3,067.50
Manufacturers Standard Package