
VL-EBXE-41ELF | |
---|---|
DigiKey Part Number | 1241-1236-ND |
Manufacturer | |
Manufacturer Product Number | VL-EBXE-41ELF |
Description | SBC 1.6GHZ 2 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 2 Core 16GB/0GB RAM Intel Core i3-3217UE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core i3-3217UE | |
Speed | 1.6GHz | |
Number of Cores | 2 | |
Power (Watts) | 14.4W | |
Cooling Type | Fan + Heat Sink | |
Size / Dimension | 5.750" x 8.000" (146.05mm x 203.20mm) | |
Form Factor | EBX | |
Expansion Site/Bus | PCIe/104, mPCIe, SATA, CANbus, SPX | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA 3.0 (2), SATA 2.0 (2), mPCIe/mSATA, eUSB | |
Video Outputs | DP (2), VGA, LVDS | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (10), USB 3.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 32 | |
Analog Input:Output | 16:8 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |